Sealey FDS4 Flip Over Driver Set 4pc

MPN
FDS4
Brand
Sealey
EAN-13
5054630421266
Order Code
94-5892
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for a quick change between piloted countersinking and screwdriving functions. Supplied with multiple drill bit sizes including 2.38mm, 2.78mm and 3.18mm. Set consists of a variety of bits including magnetic S2 steel PZ1, PZ2 and PZ3 bits. Suitable for Nos 6, 8 and 10 gauge screws. Swift flip-over allowed by quick release chuck on the extension bit holder. 1/4""Hex Shank fitted with a hex key for drill bit adjustment or replacement.
  • Designed for a quick change between piloted countersinking and screwdriving functions.
  • Supplied with multiple drill bit sizes including 2.38mm, 2.78mm and 3.18mm.
  • Set consists of a variety of bits including magnetic S2 steel PZ1, PZ2 and PZ3 bits.
  • Suitable for No. 6, 8 and 10 gauge screws.
  • Swift flip-over allowed by quick release chuck on the extension bit holder.
  • 1/4""Hex Shank fitted with a hex key for drill bit adjustment or replacement.
  • Model No. FDS4
Diameter Various
Contents Ø2.38mm, 2.78mm, 3.18mm Drill Bits, PZ1, PZ2, PZ3 Bits
Nett Weight 0.167kg

Reviews

Be the first to submit a review

Trustpilot