Sealey FD12560 Flap Disc Zirconium Ø125mm Ø22mm Bore 60Grit

MPN
FD12560
Brand
Sealey
EAN-13
5054630083778
Order Code
89-6363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. More durable than aluminium oxide flap discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • More durable than aluminium oxide flap discs.
  • Abrasive flaps attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Size/Bore: Ø125/22mm.
  • Model No. FD12560
Type Flap disc
Bore Ø22mm
Disc Size Ø125mm
Grit 60
Maximum RPM 12200
Maximum Speed 80m/s
Nett Weight 0.082kg

Reviews

Be the first to submit a review

Trustpilot