Sealey FD125120E Flap Disc Aluminium Oxide Ø125mm Ø22mm Bore 120Grit

MPN
FD125120E
Brand
Sealey
EAN-13
5054630029929
Order Code
94-4756
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Aluminium oxide flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Size/Bore: Ø125/22mm.
  • Model No. FD125120E
Type Flap Disc
Diameter Ø125mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø125mm
Grit 120
Maximum RPM 12250rpm
Maximum Speed 80m/s
Nett Weight 0.068kg

Reviews

Be the first to submit a review

Trustpilot