Sealey FD115EMIXDB 115mm Aluminium Oxide Flap Discs Assorted Grit 22m

MPN
FD115EMIXDB
Brand
Sealey
EAN-13
5054630443251
Order Code
43-4578
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. Display box contains three different levels of abrasion, for assorted applications and finishes. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre discs suitable for electric and air tools.
  • Aluminium oxide flap discs for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • Display box contains three different levels of abrasion, for assorted applications and finishes.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre discs suitable for electric and air tools.
  • Size/Bore: Ø115/22mm.
  • Contents: 20 x 40G, 20 x 60G, 20 x 80G.
  • Model No. FD115EMIXDB
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 60
Bore Ø22mm
Disc Size Ø115mm
Grit Assorted
Nett Weight 4.6kg

Reviews

Be the first to submit a review

Trustpilot