Sealey FD11560E10 115mm Aluminium Oxide Flap Discs 60Grit 22mm Bore - Pack of 10

MPN
FD11560E10
Brand
Sealey
EAN-13
5054630200403
Order Code
94-5889
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide flap disc for descaling, derusting, weld preparation, weld cleaning and general surface preparation. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre discs suitable for electric and air tools.
  • Aluminium oxide flap discs for descaling, derusting, weld preparation, weld cleaning and general surface preparation.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre discs suitable for electric and air tools.
  • Size/Bore: Ø115/22mm.
  • Pack of 10.
  • 60Grit
  • Model No. FD11560E10
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 10
Bore Ø22mm
Disc Size Ø115mm
Grit 60
Nett Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot