Sealey FD1154010 115mm Zirconium Flap Discs 40Grit 22mm Bore - Pack of 10

MPN
FD1154010
Brand
Sealey
EAN-13
5054630200441
Order Code
94-5886
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap discs for descaling, derusting, weld preparation, weld cleaning and general surface preparation. More durable than normal sanding discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre discs suitable for electric and air tools.
  • Zirconium flap discs for descaling, derusting, weld preparation, weld cleaning and general surface preparation.
  • More durable than normal sanding discs.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre discs suitable for electric and air tools.
  • Size/Bore: Ø115/Ø22mm.
  • Pack of 10.
  • 40Grit.
  • Model No. FD1154010
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 10
Bore Ø22mm
Disc Size Ø115mm
Grit 40
Nett Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot