Sealey FD11540 Flap Disc Zirconium Ø115mm 22mm Bore 40grit

MPN
FD11540
Brand
Sealey
EAN-13
5054630083952
Order Code
89-5530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap disc for descaling, derusting, weld preparation, weld cleaning and general surface preparation. More durable than aluminium oxide flap discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Zirconium flap disc for descaling, derusting, weld preparation, weld cleaning and general surface preparation.
  • More durable than aluminium oxide flap discs.
  • Abrasive flaps attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Size/Bore: Ø115/22mm.
  • Model No. FD11540
Type Flap disc
Bore Ø22mm
Disc Size Ø115mm
Grit 40 Grit
Nett Weight 0.072kg

Reviews

Be the first to submit a review

Trustpilot