Sealey FCR500 Steel Folding Loading Ramps 500kg Capacity per Pair

MPN
FCR500
Brand
Sealey
EAN-13
5054511074246
Order Code
94-2382
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £160.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from strong, durable powder coated steel. Provides safe and easy ramp access for in-line and multi axle vehicles. Suitable for loading/unloading motorbikes, quads, ride-on lawnmowers and mini tractors from vans or trailers. Features a chain and hook to help secure ramps while in use. Folding design allows compact storage when not in use.
  • Manufactured from strong, durable powder coated steel.
  • Provides safe and easy ramp access for in-line and multi axle vehicles.
  • Folded Dimensions (L x W x H): 890 x 230 x 150mm.
  • Extended Dimensions (L x W x H): 2000 x 230 x 50mm.
  • Maximum load 250kg single ramp or 500kg per pair.
  • Suitable for loading/unloading motorbikes, quads, ride-on lawnmowers and mini tractors from vans or trailers.
  • Features a chain and hook to help secure ramps while in use.
  • Folding design allows compact storage when not in use.
  • Model No. FCR500
Type Ramp
Capacity (Single/Pair) 250/500kg
Capacity Pair 500kg
Extended Dimensions (L x W x H) 2000 x 230 x 50mm
Folded Dimensions (L x W x H) 890 x 230 x 150mm
Nett Weight 27.47kg

Reviews

Be the first to submit a review

Trustpilot