Sealey F1E Funnel Small Economy Ø115mm Fixed Spout

MPN
F1E
Brand
Sealey
EAN-13
5054511703900
Order Code
94-0226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polyethylene funnel suitable for changing oil, antifreeze and windscreen wash. Rigid straight spout with ventilation tube. Grip tab with integral hanging eye. Not suitable for acetone, gun wash, thinners or petrol.
  • Polyethylene funnel suitable for changing oil, antifreeze and windscreen wash.
  • Rigid straight spout with ventilation tube.
  • Grip tab with integral hanging eye.
  • Not suitable for acetone, gun wash, thinners or petrol.
  • Model No. F1E
Type Funnel
Material Polyethylene (PE)
Diameter 115mm
Nett Weight 0.03kg
Spout Type Fixed

Reviews

Be the first to submit a review

Trustpilot