Sealey EX04 Exhaust Mounting Rubbers - L59 x W59 x D13.5 (Pack Of 2)

MPN
EX04
Brand
Sealey
EAN-13
5051747855885
Order Code
89-9282
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of two rubber exhaust mounts. Common size to fit many models of vehicle.
  • Pack of two rubber exhaust mounts.
  • Common size to fit many models of vehicle.
  • Dimensions (L x D x H): 59 x 59 x 13.5mm.
  • Mounting Hole: Ø30mm.
  • Model No. EX04
Type Mounting rubbers
Diameter 30mm
Dimensions 59 x 59 x 13.5mm
Dimensions (L x D x H) 59 x 59 x 13.5mm
Distance Between Mounts n/a
Mounting Holes Ø30mm
Nett Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot