Sealey EX02 Exhaust Mounting Rubbers L60 x D41 x H20 (Pack Of 2)

MPN
EX02
Brand
Sealey
EAN-13
5051747855861
Order Code
89-9280
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of two rubber exhaust mounts. Selection of common size to fit many models of vehicle.
  • Pack of two rubber exhaust mounts.
  • Common size to fit many models of vehicle.
  • Dimensions (L x D x H): 60 x 41 x 20mm.
  • Mounting Holes: Ø10.5mm.
  • Distance Between Mounts: 24mm.
  • Model No. EX02
Type Mounting rubbers
Diameter 10.5mm
Dimensions 60 x 41 x 20mm
Dimensions (L x D x H) 60 x 41 x 20mm
Distance Between Mounts 24mm
Mounting Holes Ø10.5mm
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot