Sealey EVBT700 High Lift EV Battery Lift/Hydraulic Platform Truck 700kg Capacity

MPN
EVBT700
Brand
Sealey
EAN-13
5054630292538
Order Code
94-5882
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1239.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty construction. High lift version with 1500mm maximum platform height. Fitted with four composite wheels, two fixed and two locking castors for easy-rolling over rough workshop floors. One-piece hydraulic unit controlled by large rear mounted foot pedal. Designed to assist with removing and installing batteries in electric vehicles. Can also be used for assisting with many other day-to-day workshop tasks such as removing/installing engines, transmissions, fuel tanks and subframes etc. Safety release mechanism positioned on handlebar for smooth controlled descent. May also be used as a mobile service bench. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Heavy-duty construction.
  • Fitted with four composite wheels, two fixed and two locking castors for easy-rolling over rough workshop floors.
  • One-piece hydraulic unit controlled by large rear mounted foot pedal.
  • Designed to assist with removing and installing batteries in electric vehicles.
  • Can also be used for assisting with many other day-to-day workshop tasks such as removing/installing engines, transmissions, fuel tanks and subframes etc.
  • Safety release mechanism positioned on handlebar for smooth controlled descent.
  • May also be used as a mobile service bench.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. EVBT700
Type EV battery Lift
Load Capacity 700kg
Capacity 700kg
Maximum Platform Height 1500mm
Minimum Platform Height 445mm
Nett Weight 195kg
Platform Length 1220mm
Platform size 610 x 1220mm
Platform width 610mm
Wheel Size Ø125mm

Reviews

Be the first to submit a review

Trustpilot