Sealey EVBT1200 High Lift EV Battery Lift/Hydraulic Platform Truck

MPN
EVBT1200
Brand
Sealey
EAN-13
5054630557354
Order Code
43-4522
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2894.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty construction, solid steel framework. High lift version, 1780mm maximum platform height. Powerful electric motor, for smooth controlled ascent and descent. Hand control with a safety stop feature. Multiple adjustments can be made to the table and saddles, for the removal and installation of most EV vehicle batteries. Fitted with four composite wheels. Two fixed and two locking castors for easy rolling over rough workshop floors. Designed to assist with EV battery maintenance on electric vehicles. Can also be used for assisting with many other day-to-day workshop tasks such as removing/installing engines, transmissions, fuel tanks, subframes and can be used as a mobile service bench. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Heavy-duty construction, solid steel framework.
  • High lift version, 1780mm maximum platform height.
  • Powerful electric motor, for smooth controlled ascent and descent.
  • Hand control with a safety stop feature.
  • Multiple adjustments can be made to the table and saddles, for the removal and installation of most EV vehicle batteries.
  • Fitted with four composite wheels. Two fixed and two locking castors for easy rolling over rough workshop floors.
  • Designed to assist with EV battery maintenance on electric vehicles.
  • Can also be used for assisting with many other day-to-day workshop tasks such as removing/installing engines, transmissions, fuel tanks, subframes and can be used as a mobile service bench.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. EVBT1200
Type Hydraulic Platform Trucks
Cable Length 5m
Capacity 1200kg
Frequency 50Hz
Full-Load Current 8A
Maximum Platform Height 1780mm
Minimum Platform Height 650mm
Nett Weight 460kg
Number of Phase Single Phase
Platform Length 1340mm
Platform width 820mm
Rated voltage 220V
Wheel Bore Size Ø12mm
Wheel Size Ø150mm

Reviews

Be the first to submit a review

Trustpilot