Sealey EV19 EV/Hybrid Floor Warning Signs - Pack of 2

MPN
EV19
Brand
Sealey
EAN-13
5054630588358
Order Code
43-3973
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Bright yellow colour and bold black text ensure maximum visibility to alert of potential hazards. Essential equipment for preventing accidents and ensuring safety by alerting of services or repairs on electric and hybrid vehicles. Foldable design allows for compact storage and easy transport, making it simple to set up and put away. Includes two signs for greater coverage and flexibility, perfect for large areas or multiple locations. Manufactured from sturdy, high quality polypropylene that withstands heavy use and harsh conditions.
  • Bright yellow colour and bold black text ensure maximum visibility to alert of potential hazards.
  • Essential equipment for preventing accidents and ensuring safety by alerting of services or repairs on electric and hybrid vehicles.
  • Foldable design allows for compact storage and easy transport, making it simple to set up and put away.
  • Includes two signs for greater coverage and flexibility, perfect for large areas or multiple locations.
  • Manufactured from sturdy, high quality polypropylene that withstands heavy use and harsh conditions.
  • Model No. EV19
Type Electrics
Dimensions 620 x 300mm
Nett Weight 1.4kg
Size (W x H) 620 x 300mm

Reviews

Be the first to submit a review

Trustpilot