Sealey ES900F Folding Engine Stand 900kg

MPN
ES900F
Brand
Sealey
EAN-13
5024209613422
Order Code
89-1748
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £263.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Accepts a wide variety of engines and transmissions. Heads swivel 360° for accessibility to all parts of the engine. Fully adjustable mounting arms. Swivel castors provide excellent manoeuvrability. Features folding legs for easier storage and transport. Maximum Load Length: 700mm.
  • Size (W x L x H): 820 x 1105 x 910mm.
  • Head swivels through 360°.
  • Fully adjustable mounting arms.
  • Swivel castors.
  • Foldable legs.
  • Maximum Load Length: 700mm.
  • Model No. ES900F
Type Engine stand
Load Capacity 900kg
Capacity 900kg
Nett Weight 45.00kg
Size (W x D x H) Unfolded; 1105 x 820 x 915mm, Folded; 700 x 540 x 915mm

Reviews

Be the first to submit a review

Trustpilot