Sealey ES502 Engine Support Beam 500kg Capacity Double Support

MPN
ES502
Brand
Sealey
EAN-13
5051747461017
Order Code
89-6717
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Supports and accurately positions engine during maintenance operations such as replacing anti-vibration mountings and certain body panels. Also used as an aid for the removal of gearboxes and transmissions. Beam supported on rubber feet and fine adjustment control is obtained by using double screw/hook mechanisms. Supplied with two lengths of chain.
  • 500kg Capacity.
  • Min./Max. Width: 585/1580mm.
  • Designed to support and accurately position engines during maintenance operations.
  • Ideal for supporting the engine whilst replacing anti-vibration mountings and certain body panels.
  • Aids with the removal of gearboxes and transmissions.
  • Supplied with two lengths of chain.
  • Model No. ES502
Type Engine support Beam
Load Capacity 500kg
Capacity 500kg
Maximum Width 1580mm
Minimum Width 585mm
Nett Weight 14.44kg
Screw Travel 230mm

Reviews

Be the first to submit a review

Trustpilot