Sealey ER255040 Emery Roll Blue Twill 25mm x 50mtr 40Grit

MPN
ER255040
Brand
Sealey
EAN-13
5054511046403
Order Code
84-1783
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER255040
Grit:40
Length:50m
Nett Weight:1.20Kg
Width:25mm

Type Sanding Roll
Grit Size 40
Length 50m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 1.20kg

Reviews

Be the first to submit a review

Trustpilot