Sealey EL144WC Extension Cable Cube 1.4m 3 x 230V + 3 x USB Sockets & Wireless

MPN
EL144WC
Brand
Sealey
EAN-13
5054511777246
Order Code
94-3828
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Space-saving cube design. Suitable for garage, workshop and office applications. Features 3 x 5V (2.4A) USB sockets and 3 x 230V sockets. Fitted with 3-pin heavy-duty plug. Includes wireless charging pad (5W) suitable for any wireless charging enabled device.
  • Space-saving cube design.
  • Suitable for garage, workshop and office applications.
  • Features 3 x 230V sockets and 3 x 5V (2.4A) USB sockets.
  • Fitted with 3-pin heavy-duty plug.
  • Includes wireless charging pad (5W) suitable for any wireless charging enabled device.
  • Length: 1.4m.
  • Model No. EL144WC
Type Extension cable
Cable Length No Cable
Plug Type UK
Cable Section 3 x 1.25mm²
Colour White
Length 1.4m
Nett Weight 0.44kg
Number of Sockets 3
Sockets 3 x 230V, 3 x USB 5V 2.4A

Reviews

Be the first to submit a review

Trustpilot