Sealey EFS07 Exhaust Fume Extractor

MPN
EFS07
Brand
Sealey
EAN-13
5024209952156
Order Code
89-5572
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £431.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Features soft rubber cylindrical cone to suit most exhausts. Adjustable height for use on small cars or commercial vehicles. Air inlet valve creates vortex within extractor to ensure all fumes are dispersed (requires air supply). 1.2m Body length with additional 3m flexible ducting. Mounted vertically on trolley with integral duct compartment for easy manoeuvrability and compact storage.
  • Ideal for small or large garages and workshops.
  • Features soft rubber cylindrical cone to suit most exhausts.
  • Adjustable height for use on small cars or commercial vehicles.
  • Air inlet valve creates vortex within extractor to ensure all fumes are dispersed (requires air supply).
  • 1.2m Body length with additional 3m flexible ducting.
  • Mounted vertically on trolley with integral duct compartment for easy manoeuvrability and compact storage.
  • Model No. EFS07

Model NoEFS07
Air Consumption:16cfm
Duct Length:3m
Maximum Height:550mm
Minimum Height:185mm
Nett Weight:10.52Kg
Overall Length:4.2m
Recommended Air Pressure:90psi

Type Fume extractor
Air Consumption 16cfm
Duct Length 3m
Maximum Height 550mm
Minimum Height 185mm
Nett Weight 10.52kg
Overall Length 4.2m
Recommended Air Pressure 90psi

Reviews

Be the first to submit a review

Trustpilot