Sealey DWR250 Drywall Rasp 250mm

MPN
DWR250
Brand
Sealey
EAN-13
5054630266652
Order Code
94-5868
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight rasp ideal for prolonged use in drywall shaping. Suitable for use in smoothing and shaping wood, soft metals and plastics. Blade easily replaced by undoing one screw.
  • Lightweight rasp ideal for prolonged use in drywall shaping.
  • Suitable for use in smoothing and shaping wood, soft metals and plastics.
  • Blade easily replaced by undoing one screw.
  • Metal body with palm rest for more accurate two-handed operation.
  • Model No. DWR250
CutType Rasp
Length 250mm
Number of Pieces 1
Blade Length 250mm
Consumable Parts Blade: DWR250.B
Nett Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot