Sealey DT55GCOMBO1 Mobile Dispensing Tank 55L with Diesel Pump - Grey

MPN
DT55GCOMBO1
Brand
Sealey
EAN-13
5054511483598
Order Code
94-2352
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £532.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from hard-wearing and durable polyethylene. 55L Capacity suitable for the distribution of Diesel, Oil, AdBlue®, Water and Antifreeze dependent on pump supplied. Supplied with Model No. TP96 12V Diesel Pump Kit. Fitted with two roller wheels, hose holder and vent caps. Features a 2”BSP thread and 4-point screw fittings enabling other pumps to be fitted as required.
  • Manufactured from hard-wearing and durable polyethylene.
  • 55L Capacity suitable for the distribution of Diesel, Oil, AdBlue®, Water and Antifreeze dependent on pump supplied.
  • Supplied with Model No. TP96 12V Diesel Pump Kit.
  • Fitted with two roller wheels, hose holder and vent caps.
  • Features a 2”BSP thread and 4-point screw fittings enabling other pumps to be fitted as required.
  • Model No. DT55GCOMBO1
Type Dispensing Tank
Material Polyethylene (PE)
Capacity 55L

Reviews

Be the first to submit a review

Trustpilot