Sealey DT53 Mobile Dispensing Tank 53L Gravity Fed

MPN
DT53
Brand
Sealey
EAN-13
5054630017506
Order Code
94-4731
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from high-density polyethylene. 53L Capacity suitable for the distribution of diesel, oil and water. Fitted with two roller wheels, hose holder and vent valve. Gravity fed system features a 3m delivery hose and manual dispensing nozzle. Ideal for refilling on site equipment used in locations such as agricultural, boatyards and marinas. Not suitable for petrol.
  • Manufactured from high-density polyethylene.
  • 53L Capacity suitable for the distribution of diesel, oil and water.
  • Fitted with two roller wheels, hose holder and vent valve.
  • Gravity fed system features a 3m delivery hose and manual dispensing nozzle.
  • Ideal for refilling on site equipment used in locations such as agricultural, boatyards and marinas.
  • Not suitable for petrol.
  • Model No. DT53
Type Dispensing Tank
Material Polyethylene (PE)
Capacity 53L
Flow Rate Maximum: 8L/min
Nett Weight 8.25kg
Size (W x D x H) 41.5x28.3x84.4cm

Reviews

Be the first to submit a review

Trustpilot