Sealey DS01 Drill Stand with Cast Iron Base 500mm & 65mm Vice

MPN
DS01
Brand
Sealey
EAN-13
5054511260120
Order Code
94-3178
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drill stand with cast iron base for vertical drilling using a hand drill. Supplied with drill vice which mounts onto the base to secure the workpiece. Features a preset depth control and stop for drilling depths of up to 60mm. For use with hand drills with a collar diameter of Ø38mm if used with the adaptor bush or Ø43mm if used without. Drill vice features a quick jaw release feature to allow fast and easy adjustment to suit the workpiece.
  • Drill stand with cast iron base for vertical drilling using a hand drill.
  • Supplied with 65mm drill vice with quick jaw release.
  • Features a preset depth control and stop for drilling depths of up to 60mm.
  • For use with hand drills with a collar diameter of Ø38mm if used with the adaptor bush or Ø43mm if used without.
  • Model No. DS01
Base Size 155 x 220mm
Collar Centre to Column 120mm
Collar Diameter Ø43mm (Ø38mm with adaptor bush)
Column Diameter Ø25mm
Jaw Depth 25mm
Jaw Opening 70mm
Jaw Width 65mm
Maximum Distance Collar to Base 345mm
Nett Weight 0.00kg
Overall Height 500mm

Reviews

Be the first to submit a review

Trustpilot