Sealey DRP100 Spill Tray 100L

Order Code:

94-5854

Brand: Sealey MPN: DRP100 EAN-13: 5054630220951
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £87.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Manufactured from high-density polyethylene, making the spill tray ideal for catching and preventing oil and chemical spillages.

Lightweight for easy transportation and positioning, yet still strong and durable.


  • Manufactured from high-density polyethylene, making the spill tray ideal for catching and preventing oil and chemical spillages.
  • 100L Tray capacity.
  • Suitable for catching drips and spills.
  • Suitable for storing 8 x 25L drums.
  • Lightweight for easy transportation and positioning.
    Type Spill tray
    Capacity 100L
    Dimensions (W x D x H) 1200 x 800 x 175mm
    Drum Capacity 8 x 25L
    Nett Weight 6.5kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot