Sealey DLB02 Driving Light Mounting Bracket With Bar - Universal Number Plate

MPN
DLB02
Brand
Sealey
EAN-13
5054511024494
Order Code
84-0485
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Simple, lightweight solution to fitting driving lamps or LED light bars to the front of a vehicle. Manufactured from lightweight aluminium and incorporating a 32mm alloy bar. Enables lights to be fitted above numberplate. Ensure that the bracket is securely attached to the vehicle and is capable of supporting the lamps. Make sure the numberplate is clearly visible and not obscured by the lamps or fittings.
  • Simple, lightweight solution for mounting driving lamps or LED light bars to most cars, vans and commercial vehicles.
  • Manufactured from lightweight aluminium and incorporating a 32mm alloy bar.
  • Enables lights to be fitted above the numberplate.
  • Size (W x D x H): 590 x 90 x 120mm.
  • Ensure that the bracket is securely attached to the vehicle and is capable of supporting the lamps.
  • Make sure the numberplate is clearly visible and not obscured by the lamps or fittings.
  • Model No. DLB02

Ensure the bracket is securely attached to the vehicle and is capable of supporting the lamps Make sure the number plate is clearly visible and not obscured by the lamps or fittings.
Type Light Mounting Bracket
Colour Aluminium
Length 590mm
Nett Weight 0.76kg
Size 590 x 90 x 120mm
Size (W x D x H) 590 x 90 x 120mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot