Sealey Diffuser, Electrodes, Safety Caps and Torch Safety Cap Range

Sealey Brand: Sealey
Suitable for use with Model No. PP40E.
Description Image Product Buy Pricing (Ex VAT) Type For Use With Nett Weight Pack Qty Lifetime Warranty
Sealey PP40E.D Diffuser for PP40E Pack of 5
Sealey PP40E.D Diffuser for PP40E Pack of 5
Standard range
Order code: 94-2670
MPN: PP40E.D

Despatched within 2 working days - 100 in stock
1+ £9.86
Price per unit Ex VAT
0.00kg No
Sealey PP40E.E Electrode Short Low Power for PP40E Pack of 5
Sealey PP40E.E Electrode Short Low Power for PP40E Pack of 5
Standard range
Order code: 94-2671
MPN: PP40E.E

Despatched within 2 working days - 100 in stock
1+ £17.71
Price per unit Ex VAT
0.02kg No
Sealey PP40E.N Nozzle Short Low Power for PP40E Pack of 5
Sealey PP40E.N Nozzle Short Low Power for PP40E Pack of 5
Standard range
Order code: 94-2672
MPN: PP40E.N

Despatched within 2 working days - 100 in stock
1+ £17.71
Price per unit Ex VAT
Nozzle 0.02kg 5 No
Sealey PP40E.SC Torch Safety Cap for PP40E Pack of 2
Sealey PP40E.SC Torch Safety Cap for PP40E Pack of 2
Standard range
Order code: 94-2673
MPN: PP40E.SC

Despatched within 2 working days - 100 in stock
1+ £9.86
Price per unit Ex VAT
0.03kg No
Sealey PP40PLUS.D Diffuser for PP40PLUS - Pack of 5
Sealey PP40PLUS.D Diffuser for PP40PLUS - Pack of 5
Standard range
Order code: 94-2678
MPN: PP40PLUS.D

Despatched within 2 working days - 50 in stock
1+ £34.14
Price per unit Ex VAT
Welding Accessories Sealey 0.01kg 5 No
Sealey PP40PLUS.E Electrode Short Low Power for PP40PLUS - Pack of 5
Sealey PP40PLUS.E Electrode Short Low Power for PP40PLUS - Pack of 5
Standard range
Order code: 94-2679
MPN: PP40PLUS.E

Despatched within 2 working days - 10 in stock
1+ £17.96
Price per unit Ex VAT
Short Low Power 0.03kg 5 No
Sealey PP40PLUS.N Nozzle for PP40PLUS - Pack of 5
Sealey PP40PLUS.N Nozzle for PP40PLUS - Pack of 5
Standard range
Order code: 94-2680
MPN: PP40PLUS.N

Despatched within 2 working days - 20 in stock
1+ £11.50
Price per unit Ex VAT
Nozzle Sealey 0.03kg 5 No
Sealey PP40PLUS.SC Torch Safety Cap for PP40PLUS - Pack of 2
Sealey PP40PLUS.SC Torch Safety Cap for PP40PLUS - Pack of 2
Standard range
Order code: 94-2681
MPN: PP40PLUS.SC

Despatched within 2 working days - 100 in stock
1+ £31.55
Price per unit Ex VAT
Welding Accessories Sealey 0.058kg 2 No

Trustpilot