Sealey DHS22 Electroplated Diamond Hole Saw 22mm

MPN
DHS22
Brand
Sealey
EAN-13
5054630277009
Order Code
94-5845
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Electroplated diamond coated hole saw. The diamond coated cutting edge allows precise chip-free cutting of glass, granite, marble, porcelain and ceramics. With an integrated water-cooling sponge that prolongs the life of the cutting edge by reducing heat build-up. Sponge must be soaked in water before use. Ø22mm and 45mm cutting depth makes this range ideal for plumbing and electrical installations. Rounded 10mm hex shank means it will fit both handheld or pillar drill chucks.
  • Electroplated diamond coated hole saw.
  • Diamond coated cutting edge allows precise chip-free cutting of glass, granite, marble, porcelain and ceramics.
  • Integrated water-cooling sponge that prolongs the life of the cutting edge by reducing heat build-up. Sponge must be soaked in water before use.
  • Ø22mm Diameter
  • 45mm cutting depth ideal for plumbing and electrical installations.
  • Rounded 10mm hex shank means it will fit both handheld or pillar drill chucks.
  • Model No. DHS22
Diameter Ø22mm
Cutting Depth 45mm
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot