Sealey DCD110V Diamond Core Drill 110V

MPN
DCD110V
Brand
Sealey
EAN-13
5054511807516
Order Code
94-3815
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £360.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured using high quality components for performance and reliability. Lightweight and compact unit. Fitted with soft start and overload protection. Designed for use in construction and other applications when working with masonry and concrete. Supplied with adaptor, water cooling kit and side handles. Can be used independently or with optional Model No. DCDST Diamond Core Drill Stand.
  • Manufactured using high quality components for performance and reliability.
  • Lightweight and compact unit.
  • Fitted with soft start and overload protection.
  • Designed for use in construction and other applications when working with masonry and concrete.
  • Supplied with adaptor, water cooling kit and side handles.
  • Motor Power: 2300W.
  • Can be used independently or with optional Model No. DCDST Diamond Core Drill Stand.
  • Model No. DCD110V
Type Core drill
Adaptor 1-1/4"UNC Thread
Borehole Depth 380mm
Cable Length 3.5m
Concrete Drilling Range Ø18-130mm
Lightweight and compact unit.
Masonry Drilling Range Ø18-160mm
Maximum Cutter Size Ø160 x 380mm
Nett Weight 7kg
No load speed 0 - 1900rpm
No-Load Speed 0-1900rpm
Optional Drill Stand Model No. DCDST
Power Supply 110V - 50Hz
Supply 110V~50Hz

Reviews

Be the first to submit a review

Trustpilot