Diamond Core Drill 110V

Sealey Brand: Sealey
Manufactured using high quality components for performance and reliability. Lightweight and compact unit. Fitted with soft start, variable speed and overload protection. Designed for use in construction and other applications when working with masonry and concrete. Supplied with adaptor, water cooling kit and side handles. Can be used independently or with optional Model No. DCDST Diamond Core Drill Stand.
Description Image Product Buy Pricing (Ex VAT) Type Adaptor Maximum Drill Bit Diameter Borehole Depth Cable Length Travel Length Concrete Drilling Range Lightweight Masonry Drilling Range Nett Weight Maximum Cutter Size No load speed No-Load Speed Optional Drill Stand Power Supply Supply
Sealey DCD110V Diamond Core Drill 110V
Sealey DCD110V Diamond Core Drill 110V
Standard range
Order code: 94-3815
MPN: DCD110V

Despatched within 2 working days - 50 in stock
1+ £320.90
Price per unit Ex VAT
Core drill 1-1/4"UNC Thread 380mm 3.5m Ø18-130mm and compact unit. Ø18-160mm 7kg Ø160 x 380mm 0 - 1900rpm 0-1900rpm Model No. DCDST 110V - 50Hz 110V~50Hz
Sealey DCD230V Diamond Core Drill 230V
Sealey DCD230V Diamond Core Drill 230V
Standard range
Order code: 94-3816
MPN: DCD230V

Despatched within 2 working days - 50 in stock
1+ £327.11
Price per unit Ex VAT
Core drill 1-1/4"UNC Thread 380mm 3.5m 18-130mm 18-160mm 7kg Ø160 x 380mm 0 - 1900rpm 0 - 1900rpm Model No. DCDST 230V - 50Hz 230V~50Hz
Sealey DCDST Diamond Core Drill Stand
Sealey DCDST Diamond Core Drill Stand
Standard range
Order code: 94-3817
MPN: DCDST

Despatched within 2 working days - 50 in stock
1+ £391.02
Price per unit Ex VAT
Drill stand Ø200mm 600mm 15kg

Trustpilot