Sealey DBS170RF HSS Roll Forged Drill Bit Assortment 170pc 1-10mm

MPN
DBS170RF
Brand
Sealey
EAN-13
5054511039252
Order Code
84-0667
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

General-purpose HSS roll forged drill bits manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills. Supplied in tough composite storage case.
  • General-purpose HSS roll forged drill bits manufactured to DIN 338.
  • 118° Point tip.
  • Efficient clog-free swarf clearance.
  • Sizes: Ø1 to 8mm in 0.5 increments (10 of each).
  • Sizes: Ø8.5 to 10mm in 0.5 increments (5 of each).
  • Supplied in tough composite storage case.
  • Model No. DBS170RF
Diameter 10mm
Contents Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8mm (10 of each), 8.5, 9, 9.5, 10mm (5 of each)
Lifetime Warranty No
Nett Weight 2.85kg
Number of Bits 170
Smallest Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot