Sealey DBH01 Dead Blow Hammer 1.75lb/28oz

MPN
DBH01
Brand
Sealey
EAN-13
5054630438820
Order Code
94-3812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Shot-loaded head produces heavy, controlled and effective blows without rebound. The strike’s force is spread evenly across the face of the head. Ideal for chassis repair, wheel installation, transmission work and many other delicate workpiece applications. TPR shaft and head with soft grip handle for comfort and control.
  • Shot-loaded head produces heavy, controlled and effective blows without rebound.
  • The strike’s force is spread evenly across the face of the head. Ideal for chassis repair, wheel installation, transmission work and many other delicate workpiece applications.
  • TPR shaft and head with soft grip handle for comfort and control.
  • Lifetime Guarantee*.
  • Model No. DBH01
Type Dead Blow Hammer
Weight 794g
Head Material Thermoplastic Rubber
Length 33cm
Lifetime Warranty Yes
Nett Weight 0.848kg
Replacement Parts n/a
Warranty Information Lifetime guarantee*.
Weight (Head) 794g(1.75lb)

Reviews

Be the first to submit a review

Trustpilot