Sealey DB04 External Deburring/Chamfer Tool 3-19mm

MPN
DB04
Brand
Sealey
EAN-13
5054511568332
Order Code
94-0202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to clean up and repair threaded fasteners and studding quickly and safely. Fitted with three HSS blades to remove damaged metal and burrs. Features a 1/4""Hex shank for use with a drill or hex driver. Applicable for use on pieces from Ø3-19mm in diameter. Suitable for use with a variety of compounds including stainless steel, hardened steel, mild steel, copper, brass, plastic and many more. Unit is much faster and more accurate than using a file or angle grinder.
  • Designed to clean up and repair threaded fasteners and studding quickly and safely.
  • Fitted with three HSS blades to remove damaged metal and burrs.
  • Features a 1/4""Hex shank for use with a drill or hex driver.
  • Applicable for use on pieces from Ø3-19mm in diameter.
  • Suitable for use with a variety of compounds including stainless steel, hardened steel, mild steel, copper, brass, plastic and many more.
  • Unit is much faster and more accurate than using a file or angle grinder.
  • Model No. DB04



Applications Stainless Steel, Hardened Steel, Mild Steel, Copper, Brass, Wood, Plastic, Fibreglass
Cutting Angle Circa 30°
Lifetime Warranty No
Nett Weight 0.069kg
Size Ø3-19mm
Tool flute length 13mm

Reviews

Be the first to submit a review

Trustpilot