Sealey DB02 Deburring Tool with Blade

MPN
DB02
Brand
Sealey
EAN-13
5051747858312
Order Code
89-9375
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fast, effective and efficient way of deburring holes, slots and edges. Features aluminium body with pocket-clip and rotating replaceable cutting blade for use on steel, copper, brass and plastic.
  • Fast, effective and efficient way of deburring holes, slots and edges.
  • Features aluminium body with pocket-clip and rotating replaceable cutting blade.
  • For use on steel, copper, brass and plastic.
  • Length: 147mm.
  • Model No. DB02
Type Deburring tool
Material Aluminium
Consumable Parts DB02B - Deburring Tool Blade
For Use With Brass, copper, plastic, steel
Length 147mm
Lifetime Warranty No
Nett Weight 0.02kg
Size 147mm

Reviews

Be the first to submit a review

Trustpilot