Q. Hi, Are the shelves made of plastic or metal?
A. Hi Maria. Thank you for your question. Sealey inform us the shelves are made of mild steel.
| Type | Shelf trolley |
|---|---|
| Load Capacity | 240kg |
| Capacity | 150kg (50kg/Level) |
| Height | 900mm |
| Length | 760mm |
| Nett Weight | 18.98kg |
| Overall Size (W x D x H) | 775 x 410 x 900mm |
| Shelf Size (W x D) | 775 x 410 x 80mm |
Q. Hi, Are the shelves made of plastic or metal?
A. Hi Maria. Thank you for your question. Sealey inform us the shelves are made of mild steel.