Sealey CV212 Brake Caliper Slogging Wrench Set 5pc

MPN
CV212
Brand
Sealey
EAN-13
5054630274800
Order Code
94-0197
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Used for installing and removing the brake caliper bolts on commercial vehicles. Designed with a 3/4""Sq drive for use with a torque wrench. Formula for calculating the correct effective length laser etched on wrench. Two striking faces for access and aiding in loosening of bolts.
  • Used for installing and removing the brake caliper bolts on commercial vehicles.
  • Designed with a 3/4""Sq drive for use with a torque wrench.
  • Formula for calculating the correct effective length lasered on wrench.
  • Two striking faces for access and aiding in loosening of bolts.
  • 3/4""Sq Drive TRX-Star*; E18, E20, E24, Bi-Hex (12-point); M24, M26mm.
  • TRX-Star* Applications: E18 - Man TGL/TGM, E20 - Man TGL/TGM, E24 - Man TGA/TGS/TGX.
  • Bi-Hex (12-point) Applications: 24mm - SAF, 26mm - DAF XF/XF95/XF105/XF106.
  • Model No. CV212
Drive 3/4"Sq
Nett Weight 3.05kg
Size (ID/OD) TRX-Star*; E18, E20, E24, Bi-Hex (12-point); M24, M26mm

Reviews

Be the first to submit a review

Trustpilot