Sealey CV2030 Turbo System Leakage Tester - HGV

MPN
CV2030
Brand
Sealey
EAN-13
5051747942578
Order Code
89-9896
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed to charge the turbo/intercooler system with a low pressure of regulated workshop air to show the presence of leaks within the system. Kit supplied with three pairs of stepped adaptors to fit most sizes of hose found on heavy commercial vehicles. Features a pressure gauge, shut-off valve and pressure release valve. Supplied in storage case.
  • Designed to charge the turbo/intercooler system with a low pressure of regulated workshop air to show the presence of leaks within the system.
  • Features a pressure gauge, shut-off valve and pressure release valve.
  • Kit supplied with three pairs of stepped adaptors to fit most sizes of hose found on heavy commercial vehicles.
  • Adaptor Sizes: 105-110, 115-120, 125-130mm.
  • Supplied in storage case.
  • Model No. CV2030
Type Leakage tester
Adaptor Size(s) 105-130mm (5mm increments)
Nett Weight 4.07kg
Size 105 to 130mm

Reviews

Be the first to submit a review

Trustpilot