Sealey CV127 Wheel Chock with Bracket - Commercial

MPN
CV127
Brand
Sealey
EAN-13
5054511355031
Order Code
89-9576
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.03 £46.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High-density plastic chock with anti-slip steel bar. Prevents a maximum 30 Tonne vehicle’s movement when being jacked on a level surface or parked on an incline not exceeding 5°. Steel chock bracket designed to mount to wall or trailer. Supplied as single units but must be used in pairs.
  • Single High-density plastic with anti-slip steel bar (must be used in pairs).
  • Prevents a maximum 30 Tonne vehicle’s movement when being jacked on a level surface or parked on an incline not exceeding 5° (when used in pairs).
  • Steel chock bracket designed to mount to wall or trailer.
  • Chock Dimensions (W x D x H): 200 x 475 x 225mm.
  • Chock Weight: 1.7kg.
  • Bracket Weight: 1.36kg.
  • Model No. CV127
Type Wheel Chock
Dimensions (W x D x H) 200 x 475 x 225mm
Material Composite
Nett Weight 3.15kg
Weight Each 1.7kg

Reviews

Be the first to submit a review

Trustpilot