Sealey CV100 Impact Socket 100mm 1"Sq Drive Commercial

MPN
CV100
Brand
Sealey
EAN-13
5054630588884
Order Code
89-8846
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £113.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum, drop-forged, 6-point impact socket. Hardened and tempered for strength and with phosphate finish for corrosion resistance.
  • Chrome Molybdenum, drop-forged, 6-point impact socket.
  • Phosphate finish for corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime Guarantee*
  • Model No. CV100
Type 1in Drive impact socket
SocketSize 100mm
Depth Standard
Drive 1"Sq
Lifetime Warranty Yes
Nett Weight 2.58kg
Size 100mm

Reviews

Be the first to submit a review

Accessories


Trustpilot