Sealey CV027 Air Brake Chamber Nut Socket 19mm

Order Code:

94-2650

Brand: Sealey MPN: CV027 EAN-13: 5054511218312
Qty Unit Price (Ex VAT)
1+ £16.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Heavy-duty, 6-point, long reach impact socket. Designed for the adjustment of air brake chamber spring cage bolt.
  • Heavy-duty, 6-point, long reach impact socket.
  • Designed for the adjustment of air brake chamber spring cage bolt.
  • Length: 136mm.
  • Lifetime guarantee*.
  • Model No. CV027
Depth 136mm
Drive 1/2"Sq
Material Chrome Vanadium
Nett Weight 0.33kg
Size 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot