Sealey CTSS200 Stainless Steel Cable Tie 200mm x 4.6mm - Pack of 100

MPN
CTSS200
Brand
Sealey
EAN-13
5054630340802
Order Code
94-5808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stainless steel provides protection from corrosion making it perfect for cars, bikes and construction use. Suitable for a wide range of temperatures where plastic cable ties might become brittle or melt. Innovative ball lock design tightens the cable tie and holds it in place securely. Supplied in a pack of 100.
  • Stainless steel provides protection from corrosion making it perfect for cars, bikes and construction use.
  • Suitable for a wide range of temperatures where plastic cable ties might become brittle or melt.
  • Innovative ball lock design tightens the cable tie and holds it in place securely.
  • Supplied in a pack of 100.
  • Model No. CTSS200
Colour Stainless Steel
Type Stainless Steel
Nett Weight 0.27kg
Pack Qty 100
Size 200mm x 4.6mm
Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot