Sealey CTI100 Mini Digital Bike Pump

MPN
CTI100
Brand
Sealey
EAN-13
5054630563607
Order Code
43-4505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, pocket-size pump for ultimate portability. Digital gauge with LCD screen for clear and accurate readings. Fast inflation reaches 0-30psi in 151 seconds. Pressure Range: 0-120psi(0-8bar). Can inflate two tyres on a single charge. 15L/Min airflow rate. Reads in bar and psi, with preset pressure settings with auto-cut-off for quick and easy inflation. Compatible for both Presta and Schrader valves. Rechargeable unit reaching full charge in 30mins (supplied with USB Type-C charging cable). Supplied with storage bag, ball spike and inflatables adaptor.
  • Compact, pocket-size pump for ultimate portability.
  • Digital gauge with LCD screen for clear and accurate readings.
  • Fast inflation reaches 0-30psi in 151 seconds.
  • Pressure Range: 0-120psi(0-8bar).
  • Can inflate two tyres on a single charge.
  • 15L/min Airflow rate.
  • Reads in bar and psi, with preset pressure settings and auto-cut-off for quick and easy inflation.
  • Compatible for both Presta and Schrader valves.
  • Rechargeable unit reaching full charge in 30mins (supplied with USB Type-C charging cable).
  • Supplied with storage bag, ball spike and inflatables adaptor.
  • Model No. CTI100
Type Mini Digital Bike Pump
Accuracy 0.022
Airflow 15L/Min
Battery 500mAh(7.4V)
Battery Run Time 6mins
Charge Time 30mins
Dimensions 85 x 52 x 34mm
Inflation Time 0-30psi (151 seconds)
Input (Type-C USB) 5V(2.1A)
IP Rating IP23
Max. power 55W
Maximum Operating Pressure 120psi
Nett Weight 0.150kg
Noise 77.3dB
Operating Temp -20 to 80°C
Pressure Meausrement Range 3-150psi
Pressure Units bar, psi
Range 0-120psi(0-8bar)
Working Inflation Range 3-120psi

Reviews

Be the first to submit a review

Trustpilot