Sealey CST983 Sack Truck with Solid Wheels 150kg Capacity

MPN
CST983
Brand
Sealey
EAN-13
5024209039918
Order Code
89-1639
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Strong tubular steel construction with welded joints. Heavy-duty wheels feature steel inserts for added strength and durability. Can be rested on handles for flat loading. Fitted with rubber handgrips.
  • Strong tubular steel construction with welded joints.
  • Our aluminium sack trucks are fitted with heavy-duty solid rubber wheels and cannot be punctured by sharp objects. They are also resistant to most oils, grease and many common chemicals, perfect for work on building sites.
  • Can be rested on handles for flat loading.
  • Fitted with rubber handgrips.
  • Wheel Size: Ø210mm.
  • Model No. CST983
Type Sack truck
Load Capacity 150kg
Capacity 150kg
Height 1.17m
Height(s) 1170mm
Length 220mm
Nett Weight 10kg
Overall Width 460mm
Platform Depth 220mm
Wheel Size Ø210mm
Wheel Width 50mm

Reviews

Be the first to submit a review

Trustpilot