Sealey CST773 Platform Truck with 4 Removable Panels 300kg 1200 x 800mm

MPN
CST773
Brand
Sealey
EAN-13
5024209924221
Order Code
89-5257
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £372.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Welded construction with 15mm wood composite platform and four removable wire mesh panels. Two fixed wheels and two braked castors for easy manoeuvring and safe loading/unloading. Ideal for warehouse and industrial applications.
  • Welded construction with 15mm wood composite platform.
  • Four removable wire mesh panels.
  • Two fixed wheels and two braked castors.
  • Platform Size (L x W): 1200 x 800mm.
  • Platform Height: 280mm.
  • Side Height: 590mm
  • Capacity: 300kg.
  • Model No. CST773
Type Platform truck
Load Capacity 300kg
Capacity 300kg
Height 280mm
Length 1.2m
Nett Weight 49.64kg
Overall Height 1150mm
Overall Length 1420mm
Overall Width 800mm
Platform Height 280mm
Wheel Size Ø200 x 50mm

Reviews

Be the first to submit a review

Trustpilot