Sealey CROCSM Crocodile Clip Small Pack of 12 (6 Pairs)

MPN
CROCSM
Brand
Sealey
EAN-13
5054630430121
Order Code
84-1975
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Crocodile clips small. Maximum current 10A.
  • Crocodile clips small.
  • Colours: Black and Red.
  • Quantity: 12 (6 Pairs).
  • Length: 55mm.
  • Maximum current 10A.
  • Model No. CROCSM
Type Small crocodile
Size 55mm
Insulation Partially insulated
Colour Red, Black
Nett Weight 0.04kg
Overall Length 55mm
Pack Qty 12 (6 Pairs)

Reviews

Be the first to submit a review

Accessories


Trustpilot