Sealey CR12515 Cable Reel 25m 2 x 110V 1.5mm² Heavy-Duty Thermal Trip

MPN
CR12515
Brand
Sealey
EAN-13
5054511368758
Order Code
89-6951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tough impact resistant drum. Features thermal overload protection. Two 110V power sockets. Frame incorporates a carrying handle. Includes a cable clip to secure plug whilst not in use and brake to stop drum spinning. Fitted with a 16A 110V plug.
  • 2 x 110V Power sockets with 25m 1.5mm² 3 core cable.
  • Thermal overload protection.
  • Tough impact resistant drum.
  • Frame incorporates a carrying handle.
  • Includes a cable clip to secure plug whilst not in use and brake to stop drum spinning.
  • Fitted with a 16A 110V plug.
  • Model No. CR12515
Type Drum
Socket Type Industrial
Cable Length 25m
Cable Section 3 x 1.5mm²
Cable Type PVC
Capacity Unwound 1760W
Capacity Wound 660W
Colour Black
Current Rating 16A
IP Rating IP44
Length 25m
Nett Weight 4.07kg
Number of Sockets 2
Sockets 2
Supply 110V
Thermal Trip Yes

Reviews

Be the first to submit a review

Trustpilot