Sealey CPK03 Ø180mm Pro Electric Polisher Kit 1100W/230V

MPN
CPK03
Brand
Sealey
EAN-13
5054511762198
Order Code
94-0183
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £138.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Powerful 1100W motor enclosed in a lightweight housing. Maintains high torque levels at low speeds. Variable speed control from 600-3000rpm. Spindle lock for fast and easy pad/foam head changes. Supplied with side handle, backing pad and polishing bonnet. Fitted with 3m mains cable.
  • Package includes:
  • Model No. - Description
  • ER1700P - Ø180mm Lightweight Polisher 1100W/230V
  • SCS702 - Super Polymer Polish 500ml
  • PTC/CH/M14-B - Ø150 x 50mm Buffing & Polishing Foam Head M14 x 2mm Blue/Medium
  • PTC/CH/M14-P - Ø150 x 50mm Buffing & Polishing Foam Head M14 x 2mm Black/Soft
  • PTC/CH/M14-R - Ø150 x 50mm Buffing & Polishing Foam Head M14 x 2mm Red/Ultra-Soft
  • CC68 - Forta Microfibre Cloth
  • CC77 - 2-in-1 Shaggy Microfibre Mitt
  • Model No. CPK03
Cable Length 3m
Free Speed 600-3000rpm
Motor Power 1100W
Pad Size Ø180mm
Supply 230V
Thread Size M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot