Sealey CPH16 Warrington/joiners Hammer 16oz Hickory Shaft

MPN
CPH16
Brand
Sealey
EAN-13
5024209130196
Order Code
89-1624
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged high carbon steel head. Induction-hardened and tempered with polished face and cheek. Fitted with straight-grained hickory shaft. Manufactured in accordance with BS 876.
  • Drop-forged high carbon steel head.
  • Induction-hardened and tempered with polished face and cheek.
  • Fitted with straight-grained hickory shaft.
  • Manufactured in accordance with BS 876.
  • Weight: 450g(1lb).
  • Lifetime guarantee*.
  • Model No. CPH16
Type Cross Pein Hammers
Weight 450g(1lb)
Handle Material Hickory
Head Material Carbon steel
Face type Polished
Lifetime Warranty Yes
Weight (Head) 450g(1lb)

Reviews

Be the first to submit a review

Trustpilot