Sealey CP650LIHV 1/2"Sq Drive Hi-Vis Cordless Brushless Impact Wrench 18V 4Ah

MPN
CP650LIHV
Brand
Sealey
EAN-13
5054630260308
Order Code
94-5802
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £125.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Variable speed trigger for greater control. Cast aluminium gearbox. Rubber gearhead cover. Thermal overload protection. Double injection body with rubber grips for added comfort. Brushless motor, which gives an improved performance and requires less maintenance than the brushed equivalent, giving you a more efficient, longer lasting tool. Produces torque of up to 650Nm(479lb.ft). Fitted with electronic brake. LED worklight illuminates work area when trigger is pressed. Supplied in storage case with 4Ah Lithium-ion battery and fast charger.
  • Variable speed trigger for greater control.
  • Cast aluminium gearbox.
  • Rubber gearhead cover.
  • Thermal overload protection.
  • Double injection body with rubber grips for added comfort.
  • Brushless motor, which gives an improved performance and requires less maintenance than the brushed equivalent, giving you a more efficient, longer lasting tool.
  • Produces torque of up to 650Nm(479lb.ft).
  • Fitted with electronic brake.
  • LED worklight illuminates work area when trigger is pressed.
  • Supplied in storage case with 4Ah Lithium-ion battery and fast charger.
  • Model No. CP650LIHV
Battery 4Ah Lithium-ion
Breakaway Torque 650Nm(479lb.ft)
Drive 1/2"Sq
Fastening Torque 430Nm(317lb.ft)
Impact Rate 0-2300/0-2700bpm
Nett Weight 4.26kg
Noise Power/Pressure 95/87dB(A)
No-Load Speed 0-2200/0-2600rpm
Vibration/Uncertainty 9.3/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot