Sealey CP40VHTKIT Hedge Trimmer Kit 40V 4Ah SV20 Series 52cm

MPN
CP40VHTKIT
Brand
Sealey
EAN-13
5054630450839
Order Code
94-5796
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating). 90° Rotating handle making it easier to get to the desired angle. Weighing only 3.2kg makes prolonged working easy. 24mm Cutting diameter suitable for the trimming even the thickest of hedge branches. Fitted with a hand shield.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • 90° Rotating handle making it easier to get to the desired angle.
  • Weighing only 3.2kg makes prolonged working easy.
  • Ø24mm Cutting diameter suitable for trimming even the thickest of hedge branches.
  • Fitted with a hand shield.
  • Package includes:
  • Model No. - Description
  • CP40VHT - SV20 Series 52cm Hedge Trimmer 40V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC2 - SV20 Series Fast Charge Dual Battery Charger 20V
  • Model No. CP40VHTKIT
Battery 20V 4Ah x 2
Blade Length 52cm
Nett Weight 3.2kg (bare tool)
Noise Power/Pressure 96/82dB(A)
No-Load Speed 2800spm
Teeth Distance 24mm
Vibration/Uncertainty 4.29/1.5m/s²
Voltage 40V

Reviews

Be the first to submit a review

Trustpilot