Sealey CP40VGSKIT Grass Strimmer Kit 40V 4Ah SV20 Series 30cm

MPN
CP40VGSKIT
Brand
Sealey
EAN-13
5054630450822
Order Code
94-5794
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £187.37 £170.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating). Wide cutting width of 30cm. Bump feed line. 2-in-1 Function, supplied with line cord for cutting and trimming grass, and a metal blade for cutting heavy growth and weeds. 90° Rotating head allows for a comfortable cutting angle.
  • Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • Wide cutting width of 30cm.
  • Bump feed line.
  • 2-in-1 Function, supplied with line cord for cutting and trimming grass, and a metal blade for cutting heavy growth and weeds.
  • 90° Rotating head allows for a comfortable cutting angle.
  • Package includes:
  • Model No. - Description
  • CP40VGS - SV20 Series 30cm Grass Trimmer 40V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC2 - SV20 Series Fast Charge Dual Battery Charger 20V
  • Model No. CP40VGSKIT
Battery 20V 4Ah x 2
Cutting mechanism Bump Feed Line
Cutting Width 30cm
Nett Weight 2.6kg (bare tool)
Noise Power/Pressure 95/84dB(A)
No-Load Speed 6700rpm
Vibration/Uncertainty 2.75/1.5m/s²
Voltage 40V

Reviews

Be the first to submit a review

Trustpilot